BENDER & WIRTH Indicator Bulb Holder Ba15D, 25.5 mm
- RS Stock No.:
- 282-1465
- Distrelec Article No.:
- 133-80-441
- Mfr. Part No.:
- 33137/257DG
- Brand:
- BENDER & WIRTH
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-1465
- Distrelec Article No.:
- 133-80-441
- Mfr. Part No.:
- 33137/257DG
- Brand:
- BENDER & WIRTH
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
| Brand | BENDER & WIRTH | |
| Product Type | Indicator Bulb Holder | |
| Lamp Base | Ba15D | |
| Panel Hole Diameter | 25.5mm | |
| Standards/Approvals | VDE, cURus | |
| Select all | ||
|---|---|---|
Brand BENDER & WIRTH | ||
Product Type Indicator Bulb Holder | ||
Lamp Base Ba15D | ||
Panel Hole Diameter 25.5mm | ||
Standards/Approvals VDE, cURus | ||
- COO (Country of Origin):
- DE
The 1-Avel Metal lamp holder rated for a voltage of 250 volts and a current of 10 amps, it can withstand temperatures up to T250. This lamp holder B15d can also be used for lamps BA15. The connection utilizes pillar terminals, suitable for wire sizes ranging from 0.5 to 1.5 mm². For fixing, it can be secured with clamps or adhesive for standard installation.
VDE certified
Shock protection
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies