- RS Stock No.:
- 203-745
- Brand:
- RS PRO
58 In stock for same day dispatch
Added
Price Each
Kr. 68,22
(exc. VAT)
Kr. 85,28
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 68,22 |
25 - 49 | Kr. 61,44 |
50 - 99 | Kr. 53,66 |
100 - 249 | Kr. 46,55 |
250 + | Kr. 40,22 |
- RS Stock No.:
- 203-745
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T6.8 ac/dc LEDs
An RS Pro range of T6.8 LED telephone slide filament indicators, intended for illumination in confined spaces. Suited as replacements and for applications in industries such as automotive, gaming, marine and avionics.
Features and Benefits
Single chip LED with reflector
12, 28, 48V ac/dc types
Half-wave rectifier
Body colour coded
Anode identified by + sign side contact
Reverse polarity protection diode
12, 28, 48V ac/dc types
Half-wave rectifier
Body colour coded
Anode identified by + sign side contact
Reverse polarity protection diode
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac/dc |
Light Output Colour | Red |
Lamp Type | LED |
Intensity | 250mcd |
Lamp Base | Telephone Slide |
Chip Type | Single Chip |
Diameter | 6.8mm |
Length | 45mm |
Peak Wavelength | 630nm |
Current Rating | 15mA |
Life Hours | 100000h |