- RS Stock No.:
- 204-259
- Brand:
- RS PRO
33 In stock for same day dispatch
Added
Price Each
Kr. 118,53
(exc. VAT)
Kr. 148,16
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 118,53 |
25 - 49 | Kr. 105,66 |
50 - 99 | Kr. 93,66 |
100 - 249 | Kr. 81,10 |
250 + | Kr. 68,88 |
- RS Stock No.:
- 204-259
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T1 3/4 Bi-Pin ac/dc LED Indicator
24 V ac/dc types
Half-wave rectifier
Body colour coded
Cathode identified by indent in side of body
Reverse polarity protection diode
Half-wave rectifier
Body colour coded
Cathode identified by indent in side of body
Reverse polarity protection diode
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | White |
Lamp Type | LED |
Intensity | 1000mcd |
Lamp Base | Lead Pins |
Chip Type | Single Chip |
Diameter | 6.1mm |
Length | 16mm |
Peak Wavelength | X=0.31 nm, Y=0.32nm |
Current Rating | 13mA |
Life Hours | 100000h |