EAO Green Indicator Lamp, 230V ac/dc, 9.5 mm Diameter, 5mcd
- RS Stock No.:
- 274-8339
- Distrelec Article No.:
- 110-36-098
- Mfr. Part No.:
- 17-500431
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
Kr. 144,20
(exc. VAT)
Kr. 180,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 144,20 |
| 10 - 24 | Kr. 138,54 |
| 25 - 49 | Kr. 130,33 |
| 50 - 99 | Kr. 121,90 |
| 100 + | Kr. 116,47 |
*price indicative
- RS Stock No.:
- 274-8339
- Distrelec Article No.:
- 110-36-098
- Mfr. Part No.:
- 17-500431
- Brand:
- EAO
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
| Brand | EAO | |
| Voltage | 230V ac/dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Green | |
| Current | 15mA | |
| Diameter | 9.5mm | |
| Luminous Intensity | 5mcd | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage 230V ac/dc | ||
Product Type Indicator Lamp | ||
Light Output Colour Green | ||
Current 15mA | ||
Diameter 9.5mm | ||
Luminous Intensity 5mcd | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The EAO indicator actuator has reflector surface made from polished chromium plated.
Weight 0.005 kg
Operating temperature -20°C to +60°C
Related links
- BACO Green LED Indicator Lamp 22 mm Diameter
- EAO White LED Indicator Lamp 225mcd
- BACO Red LED Indicator Lamp 22 mm Diameter
- CML Innovative Technologies White Indicator Lamp BA9 Base 1000mcd
- CML Innovative Technologies White Indicator Lamp BA9 Base 900mcd
- Marl Red LED Indicator Lamp BA9s Base 410mcd
- EAO Green Indicator Lamp 6 mm Diameter
- EAO Green Indicator Lamp Single Chip 10 mm Diameter, 1050mcd