EAO Yellow Indicator Lamp, T5.5 Base, 6 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 66,78

(exc. VAT)

Kr. 83,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 66,78
5 - 9Kr. 64,12
10 - 24Kr. 61,70
25 - 49Kr. 59,28
50 +Kr. 57,31

*price indicative

RS Stock No.:
281-3014
Distrelec Article No.:
133-59-544
Mfr. Part No.:
10-2112.1064
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lamp

Light Output Colour

Yellow

Lamp Base

T5.5

Diameter

6mm

COO (Country of Origin):
CZ
The EAO Indicator Lamp with Single-LED which has operating voltage of 12 Vac and it has high surface temperatures due to which the series resistor must not be soldered directly to the terminals of the equipment.

Illumination colour is Yellow

Weight is0.001 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy