EAO Red Indicator Lamp, 6V dc, 6.1 mm Diameter, 350mcd

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 82,39

(exc. VAT)

Kr. 102,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 82,39-
5 - 9Kr. 79,034%
10 - 24Kr. 76,037%
25 - 49Kr. 73,1411%
50 +Kr. 70,7114%

*price indicative

RS Stock No.:
281-3019
Distrelec Article No.:
303-84-212
Mfr. Part No.:
10-2J06.3142
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lamp

Voltage

6V dc

Light Output Colour

Red

Current

15mA

Diameter

6.1mm

Peak Wavelength

630nm

Luminous Intensity

350mcd

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The EAO Indicator Lamp Single-LED with its Luminosity and wave length variations caused by LED manufacturing processes may cause slight differences regarding the illumination. The customer has to decide what resistor shall be used to the LED.

Illumination colour is Red

Weight is 0.001 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy