- RS Stock No.:
- 473-0193
- Mfr. Part No.:
- 586-2401-203F
- Brand:
- Dialight
9 In stock for same day dispatch
Added
Price Each
Kr. 94,71
(exc. VAT)
Kr. 118,39
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 94,71 |
25 - 49 | Kr. 85,58 |
50 - 99 | Kr. 83,93 |
100 - 249 | Kr. 74,36 |
250 + | Kr. 66,22 |
- RS Stock No.:
- 473-0193
- Mfr. Part No.:
- 586-2401-203F
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- MX
Product Details
BA9s LED Lamps
A professional range of BA9 LED lamps from Dialight.
BA9s based LED
Operating current 15mA at 14V, 7.5mA at 28V
Domed cap construction to protect LED from damage
Easier handling with dome construction, for installation and replacement
Non-polarised and polarised versions available
Designed to replace many popular incandescent lamps
Coloured caps to signify LED colour
Top and side viewable
Super bright single chip design
AllnGaP and InGaN technology
High brightness and low current draw – uses up to 90% less energy than an incandescent
Long life – typically 100k hours
No heat generated
Resistant from shock and vibration
Integral resistor
Operating temperature -40°C to +100°C
Operating current 15mA at 14V, 7.5mA at 28V
Domed cap construction to protect LED from damage
Easier handling with dome construction, for installation and replacement
Non-polarised and polarised versions available
Designed to replace many popular incandescent lamps
Coloured caps to signify LED colour
Top and side viewable
Super bright single chip design
AllnGaP and InGaN technology
High brightness and low current draw – uses up to 90% less energy than an incandescent
Long life – typically 100k hours
No heat generated
Resistant from shock and vibration
Integral resistor
Operating temperature -40°C to +100°C
Specifications
Attribute | Value |
---|---|
Voltage Rating | 14V dc |
Lamp Type | LED |
Light Output Colour | Red |
Intensity | 1050mcd |
Lamp Base | BA9s |
Chip Type | Single Chip |
Diameter | 10mm |
Length | 28.75mm |
Peak Wavelength | 630nm |
Current Rating | 15mA |
Life Hours | 100000h |