JKL Components Indicator Lamp Single Chip, 55 V ac, 55V dc, BA9 Base, 9.6 mm Diameter

Get a bulk buy discount

Add 5 more to save Kr. 18,30

View bulk pricing options

Subtotal (1 unit)*

Kr. 74,13

(exc. VAT)

Kr. 92,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 74,13-
5 - 9Kr. 70,47Kr. 18,30
10 - 24Kr. 66,12Kr. 80,10
25 +Kr. 60,86Kr. 331,75

*price indicative

RS Stock No.:
797-2347
Mfr. Part No.:
LE-BA9S-55W
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Voltage

55V ac, 55V ac

Product Type

Indicator Lamp

Lamp Base

BA9

Chip Type

Single Chip

Diameter

9.6mm

Length

25.8mm

Viewing Angle

100 °

COO (Country of Origin):
CN

BA9s Miniature Bayonet Base LED Lamps, JKL Components


This range of T-3 1/4 miniature bayonet base cool white LED lamps from JKL Components are non-polarized and operate from both AC and DC voltage supplies.

Colour temperature: 6000K

Viewing angle: 30°

Maximum current rating: 20mA

Diameter: 9.6mm

Overall length: 24mm

Replacement LED Lamps, JKL Components


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy