EAO Indicator Lens Flat Style, Clear, 15.8 mm diameter
- RS Stock No.:
- 281-3046
- Distrelec Article No.:
- 303-83-507
- Mfr. Part No.:
- 61-9311.5
- Brand:
- EAO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 41,98
(exc. VAT)
Kr. 52,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 36 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 41,98 | - |
| 5 - 9 | Kr. 40,38 | 3% |
| 10 - 24 | Kr. 38,67 | 7% |
| 25 - 49 | Kr. 37,41 | 10% |
| 50 + | Kr. 35,92 | 14% |
*price indicative
- RS Stock No.:
- 281-3046
- Distrelec Article No.:
- 303-83-507
- Mfr. Part No.:
- 61-9311.5
- Brand:
- EAO
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
| Brand | EAO | |
| Lens Colour | Clear | |
| Product Type | Indicator Lens | |
| Lens Shape | Flat | |
| Diameter | 15.8mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Clear | ||
Product Type Indicator Lens | ||
Lens Shape Flat | ||
Diameter 15.8mm | ||
- COO (Country of Origin):
- CH
The EAO illuminated Lens with flush lens shape. This Lens optics is transparent.
Lens color is Colorless
Lens material is Plastic
Weight is 0.002 kg
Related links
- EAO Indicator Lens Flat Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Flat Style 19.7 mm diameter
- EAO Indicator Lens Flat Style 19.7 mm diameter
- EAO Indicator Lens Flat Style 19.7 mm diameter
- EAO Indicator Lens Flat Style 20 mm Long
- EAO Indicator Lens Flat Style 15.3 mm Long
- EAO Indicator Lens Round Style 15.8 mm diameter