Soler&Palau 2.4 kW Infrared Heater, Wall Mount
- RS Stock No.:
- 315-470
- Mfr. Part No.:
- 670108 - HE 2400 PD
- Brand:
- Soler&Palau
Subtotal (1 unit)*
Kr. 5 639,92
(exc. VAT)
Kr. 7 049,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 639,92 |
*price indicative
- RS Stock No.:
- 315-470
- Mfr. Part No.:
- 670108 - HE 2400 PD
- Brand:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Maximum Output Power | 2.4kW | |
| Product Type | Infrared Heater | |
| Mount Type | Wall Mount | |
| Voltage | 230V | |
| Depth | 705mm | |
| Series | HE-PD | |
| Height | 390mm | |
| Width | 320mm | |
| Dimensions | 705 x 320 x 390 mm | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Maximum Output Power 2.4kW | ||
Product Type Infrared Heater | ||
Mount Type Wall Mount | ||
Voltage 230V | ||
Depth 705mm | ||
Series HE-PD | ||
Height 390mm | ||
Width 320mm | ||
Dimensions 705 x 320 x 390 mm | ||
- COO (Country of Origin):
- ES
The UNELVENT Wall-mounted infrared radiators for indoor or outdoor installations, preferably under the roof, specially designed to create localized comfort zones in outdoor spaces. Ideal for smoking areas. It incorporate a presence detector with a range of approximately 3 meters by 180º and when the probe does not detect movement for 30 seconds, the heating stops automatically to save energy. The probe can be deactivated.
Aluminium and stainless steel body
Localized heat heats only people and solid objects
Red halogen lamps that reach maximum temperature in a few seconds
Activated by means of a pull switch or remote control
Incorporate a presence detector
Related links
- Soler&Palau 1.8 kW Infrared Heater, Wall Mount
- Soler&Palau 2.2 kW Infrared Heater, Wall Mount
- United Automation 4 kW Infrared Heater, Wall Mount
- United Automation 12 kW Infrared Heater, Wall Mount
- United Automation 18 kW Infrared Heater, Wall Mount
- United Automation 6 kW Infrared Heater, Wall Mount
- United Automation 3 kW Infrared Heater, Wall Mount
- United Automation 1.5 kW Infrared Heater, Wall Mount