HARTING Extraction Tool, DIN 41 612 Series, DIN 41612 Contact Contact, Interface Connector Contact

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

Kr. 322,61

(exc. VAT)

Kr. 403,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 322,61-
10 - 19Kr. 297,787%
20 - 49Kr. 276,1614%
50 - 99Kr. 252,7121%
100 +Kr. 227,7729%

*price indicative

RS Stock No.:
172-0681
Mfr. Part No.:
09990000038
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Contact Type

DIN 41612 Contact

Product Type

Extraction Tool

Sub Type

Interface Connector

Series

DIN 41 612

For Use With

Electronic Plant And Equipment, 19 in Racks To DIN 41 494

Standards/Approvals

CECC 75101-801, RoHS, ISO 14001:2004, UL-listed E 102079 (M), IEC 60603-2, DIN 41 612, IRIS, EN ISO 9001, IEC 61076-4-113, 2011/65/EU, EN 45001

COO (Country of Origin):
DE
Removal Tool Formale Contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy