Staubli Insertion & Extraction Tool, ME-WZ1, 5/2 Series, Thermocouple Contacts Contact, Extraction Tool Contact, Contact

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 231,86

(exc. VAT)

Kr. 1 539,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 231,86
5 - 9Kr. 1 145,60
10 - 24Kr. 1 071,70
25 - 49Kr. 1 005,12
50 +Kr. 947,23

*price indicative

RS Stock No.:
179-2456
Mfr. Part No.:
18.3003
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Sub Type

Extraction Tool

Contact Type

Thermocouple Contacts

Product Type

Insertion & Extraction Tool

Contact Size

1.5 mm

Series

ME-WZ1, 5/2

Standards/Approvals

No

COO (Country of Origin):
DE

Staubli ME-… Series Insertion & Extraction Tool, 1.5mm Contact Size, Thermocouple Contact - 18.3003


This insertion & extraction tool is designed to assist in installing and removing thermocouple contacts. It is intended for use with thermocouple contact types and accommodates a 1.5 mm contact size, providing a purpose-built hand tool for connector maintenance and service tasks in instrumentation environments.

Features and Benefits:


• 1.5 mm contact size enables precise engagement and release
• Thermocouple contact compatibility reduces risk of contact damage
• Extraction tool form supports controlled removal of contacts

Applications


• Used with thermocouple assemblies during sensor maintenance
• Suitable for service work on thermocouple contact connections
• Ideal for repetitive insertion and extraction tasks in instrumentation

What contact types is it compatible with?


It is MADE for thermocouple contact interfaces and mating contact removal.

Does it support other contact sizes?


It is specified for a 1.5 mm contact size and not for different diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy