TE Connectivity Insertion & Extraction Tool, Crimp Contact

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 019,05

(exc. VAT)

Kr. 2 523,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 019,05
5 +Kr. 1 966,54

*price indicative

RS Stock No.:
188-4300
Distrelec Article No.:
110-87-717
Mfr. Part No.:
1579007-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Type

Crimp

Product Type

Insertion & Extraction Tool

Overall Length

107mm

Tip Width

5.37 mm

Tip Length

40mm

For Use With

Crimp Contacts

Standards/Approvals

No

Optimize applied costs with AMP MCP 1.5K, 2.8, and 6.3/4.8K contacts. The shared family supports a broad range of heavy-duty applications with high current capacity

Protect from dust, water, and over spray with rugged sealing capabilities

Easily insert and extract contacts and enjoy trouble-free maintenance with individual wire seals designed to crimp at the base of the terminal

Quickly verify terminal position with the integrated secondary locking device and poka-yoke system, using a reliable assembly process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy