Amphenol Socapex Insertion & Extraction Tool, 8 Series, Extraction & Insertion Tool Contact
- RS Stock No.:
- 254-6477
- Mfr. Part No.:
- RJFODE
- Brand:
- Amphenol Socapex
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 707,56
(exc. VAT)
Kr. 884,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
- Plus 10 unit(s) shipping from 13 November 2026
- Plus 9 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 707,56 | - |
| 10 - 24 | Kr. 678,51 | 4% |
| 25 - 49 | Kr. 635,38 | 10% |
| 50 - 99 | Kr. 620,51 | 12% |
| 100 + | Kr. 592,25 | 16% |
*price indicative
- RS Stock No.:
- 254-6477
- Mfr. Part No.:
- RJFODE
- Brand:
- Amphenol Socapex
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
| Brand | Amphenol Socapex | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Extraction & Insertion Tool | |
| Series | 8 | |
| For Use With | Ethernet Transmission | |
| Standards/Approvals | MIL-DTL-38, TIA/EIA 568B, ISO/IEC 11801, MIL-DTL-26482 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Extraction & Insertion Tool | ||
Series 8 | ||
For Use With Ethernet Transmission | ||
Standards/Approvals MIL-DTL-38, TIA/EIA 568B, ISO/IEC 11801, MIL-DTL-26482 | ||
The Amphenol Socapex removable tool for connection system.
For RJF plug and receptacle inserts
Related links
- Amphenol Socapex Insertion & Extraction Tool Receptacle Contact, Insertion Tool Contact
- Jaeger Insertion & Extraction Tool Extraction & Insertion Tool Contact
- ITT Cannon Insertion & Extraction Tool Extraction & Insertion Tool Contact
- Cinch Insertion & Extraction Tool Extraction & Insertion Tool Contact
- Facom Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 1/2 in
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22-30 AWG
- Hirose Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 60 mm
- Facom Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 1/2 in