Jaeger Insertion & Extraction Tool, Crimp Contact, Insertion Tool Contact, Contact size 1.6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 146,06

(exc. VAT)

Kr. 1 432,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 146,06
5 +Kr. 1 031,43

*price indicative

RS Stock No.:
285-5161
Mfr. Part No.:
5774 540 06
Brand:
Jaeger
Find similar products by selecting one or more attributes.
Select all

Brand

Jaeger

Contact Type

Crimp

Product Type

Insertion & Extraction Tool

Sub Type

Insertion Tool

Contact Size

1.6 mm

Tip Width

1.6 mm

For Use With

Crimp Contacts

Standards/Approvals

No

COO (Country of Origin):
FR

Tooling


Insertion/Extraction tool

Jaeger Industrial - Metal


Based upon the Standard and ’Rapid’ series of connector, the Industrial series offers superior durability in applications where connectors will be connected and disconnected many times. Bayonet locking, supplied with 3, 7, or 12 crimp contacts. Crimp tooling and an insert/extraction tool is also available.

Note

Insert/Extraction tool supplied by Jaeger.
Crimp tooling is supplied by Glenair.
Ratchet Crimp tool frame and turret for precision crimping of contacts (This tooling is not illustrated)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy