Bulgin Insertion & Extraction Tool, 400 Series, Insertion Tool Contact, Contact size 24 → 20 AWG

Get a bulk buy discount

Add 10 more to save Kr. 143,00

View bulk pricing options

Subtotal (1 unit)*

Kr. 175,83

(exc. VAT)

Kr. 219,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
  • Plus 100 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 175,83-
10 - 49Kr. 161,53Kr. 143,00
50 - 99Kr. 153,07Kr. 1 138,00
100 +Kr. 140,83Kr. 3 500,00

*price indicative

RS Stock No.:
426-3306
Distrelec Article No.:
180-62-549
Mfr. Part No.:
13027/2
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Sub Type

Insertion Tool

Product Type

Insertion & Extraction Tool

Contact Size

24 → 20 AWG

Series

400

For Use With

25 Way Inserts

Standards/Approvals

B.S. ’W’/ERMA XA

RoHS Status: Exempted

COO (Country of Origin):
GB

Tooling


Support crimp tools and positioners (not illustrated), are available and can be selected from the table according to contact current rating

Micro Buccaneer 400


The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Water and dustproof to IP68, EN60529

2.5mm contact engagement for electrical integrity

Gold plated crimp and solder contacts ordered separately (except PCB mounting)

Scoop proof contacts

Sealing caps to maintain IP68 when connector not in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy