Glenair Insertion & Extraction Tool, 79 Series
- RS Stock No.:
- 674-1697
- Mfr. Part No.:
- 809-088
- Brand:
- Glenair
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 475,33
(exc. VAT)
Kr. 594,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 635 unit(s) shipping from 12 October 2026
- Plus 42 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 475,33 |
| 5 - 24 | Kr. 456,34 |
| 25 - 49 | Kr. 437,35 |
| 50 - 99 | Kr. 418,25 |
| 100 + | Kr. 399,48 |
*price indicative
- RS Stock No.:
- 674-1697
- Mfr. Part No.:
- 809-088
- Brand:
- Glenair
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
| Brand | Glenair | |
| Product Type | Insertion & Extraction Tool | |
| Series | 79 | |
| For Use With | 23 socket Contacts, 23 pin Contacts, Size 16 coaxial or power Contacts, Size 12 coaxial or power Contacts | |
| Standards/Approvals | M81969/14-04, M81969/14-03 | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Product Type Insertion & Extraction Tool | ||
Series 79 | ||
For Use With 23 socket Contacts, 23 pin Contacts, Size 16 coaxial or power Contacts, Size 12 coaxial or power Contacts | ||
Standards/Approvals M81969/14-04, M81969/14-03 | ||
- COO (Country of Origin):
- US
Manufacturer's Warranty
Series 801 Mighty Mouse Compatible Tooling
Glenair Series 801 Mighty Mouse Connectors
Glenair Series 801 Mighty Mouse connectors feature a double-start modified stub ACME mating thread for improved protection against cross threading damage. The Mighty Mouse connector shells are machined from Aluminium and feature fluorosilicone seals and rear grommet protection from water ingress.
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies