Bulgin Crimp Extraction Tool, 7000 Series

Subtotal (1 unit)*

Kr. 79,74

(exc. VAT)

Kr. 99,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 79,74

*price indicative

RS Stock No.:
806-8666
Mfr. Part No.:
15065/SP
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Crimp Extraction Tool

Series

7000

For Use With

7000 Series Buccaneer

Standards/Approvals

UL1977, EN60068-2-52 Test Kb, IEC 61984:2009, UL94 V-0, IP69K, GB/T11919, IP66, RoHS, IP68, C22.2 No.182.3-M1987 (R2009), GB/T11918, EN60068-2-11 Test Ka

7000 Series Buccaneer Plastic Connector Accessories


A comprehensive range of accessories suitable for use with the Buccaneer 7000 series of plastic plug and receptacle connectors, featuring gland packs, covers and tooling.

Bulgin Buccaneer 7000 Series


Note

Item 806-8666 also suitable for metal version connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy