Laserliner 092.933.1 7.9 mm probe Inspection Camera Extension Cable, 1.5 m Probe Length, 1280 x 720 pixels Resolution,
- RS Stock No.:
- 271-608
- Mfr. Part No.:
- 092.933.1
- Brand:
- Laserliner
Subtotal (1 unit)*
Kr. 2 785,08
(exc. VAT)
Kr. 3 481,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 785,08 |
*price indicative
- RS Stock No.:
- 271-608
- Mfr. Part No.:
- 092.933.1
- Brand:
- Laserliner
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
| Brand | Laserliner | |
| Product Type | Inspection Camera Extension Cable | |
| Probe Length | 1.5m | |
| Probe Diameter | 7.9mm | |
| Screen Resolution | 1280 x 720 pixels | |
| Illumination Type | LED | |
| Minimum Focus Distance | 30mm | |
| Field of View FOV | 80° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Laserliner | ||
Product Type Inspection Camera Extension Cable | ||
Probe Length 1.5m | ||
Probe Diameter 7.9mm | ||
Screen Resolution 1280 x 720 pixels | ||
Illumination Type LED | ||
Minimum Focus Distance 30mm | ||
Field of View FOV 80° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laserliner Inspector Camera is a Camera unit for Video Inspector. This camera unit is suitable for use with the Video Inspector base unit and enables accurate localisation of problems behind or in objects, walls, pipes and cavities. The camera head and probe are waterproof and resistant to petrol and diesel. The 8 high-performance LEDs provide excellent object illumination.
Waterproof camera head and probe
Resistant to diesel or petrol and ethanol and sea water
8 high performance LEDs on the camera for powerful object lighting Item
Related links
- Laserliner 092.282.55H 7.9 mm probe Inspection Camera Extension Cable 1280 x 720 pixels Resolution,
- Laserliner 092.935.1 9 mm probe Inspection Camera Extension Cable 1280 x 720 pixels Resolution, LED
- Laserliner 092.933A 7.9 mm probe Inspection Camera Kit 1280 x 720 pixels Resolution, LED
- Laserliner HD Duo 092.980.55H 7.9 mm probe Inspection Camera 1280 x 720 pixels Resolution, LED
- Laserliner 092.935A 9 mm probe Inspection Camera Kit 1280 x 720 pixels Resolution, LED Illumination
- Bosch 0.601.241.402 8.3 mm probe Inspection Camera 1280 x 720 pixels Resolution
- Laserliner 092.282H 7.9 mm probe Inspection Camera Kit 1280 x 720 pixel Resolution, LED
- Laserliner 092.928A 7.9 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination