Omron FS-B8KU35GES-M42 Inspection Camera, 7680 x 4320 pixel Resolution, White LED Illumination, Aluminium
- RS Stock No.:
- 327-862
- Mfr. Part No.:
- FS-B8KU35GES-M42
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 25 384,41
(exc. VAT)
Kr. 31 730,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 25 384,41 |
*price indicative
- RS Stock No.:
- 327-862
- Mfr. Part No.:
- FS-B8KU35GES-M42
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Inspection Camera | |
| Screen Resolution | 7680 x 4320 pixel | |
| Illumination Type | White LED | |
| Minimum Focus Distance | 30mm | |
| Sub Type | Small Board Camera | |
| Housing Material | Aluminium | |
| Standards/Approvals | GigE Vision ver. 2.1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Inspection Camera | ||
Screen Resolution 7680 x 4320 pixel | ||
Illumination Type White LED | ||
Minimum Focus Distance 30mm | ||
Sub Type Small Board Camera | ||
Housing Material Aluminium | ||
Standards/Approvals GigE Vision ver. 2.1 | ||
- COO (Country of Origin):
- JP
The Omron GigE Line Scan Camera offers 8K monochrome imaging with a 3.5 μm pixel size and a scanning rate of 13 kHz. It features a M42 mount and supports POE Power over Ethernet.
Number of lines 1
Image width 8192 pixels
Related links
- Omron FS-B8KU35GES-F Inspection Camera White LED Illumination, Aluminium
- Omron FS-C4KU7DGES-M42 Inspection Camera White LED Illumination, Aluminium
- Omron FS-B2KU7DGES-M42 Inspection Camera White LED Illumination, Aluminium
- Omron FS-B2KU7DGES-F Inspection Camera White LED Illumination, Aluminium
- Omron FS-C4KU7DGES-F Inspection Camera White LED Illumination, Aluminium
- Omron F430-F000W12M-SWA Inspection Camera White LED Illumination, Plastic
- TradeTuff TT-DC-20M 23 mm probe Inspection Camera White LED Illumination, Stainless Steel
- TradeTuff TT-DC-40M-SLS 23 mm probe Inspection Camera White LED Illumination, Stainless