Rittal Aluminium, Acrylic IP54 Inspection Window for use with 1339000 and1009000 Enclosures instead of the Door, AX
- RS Stock No.:
- 202-3960
- Mfr. Part No.:
- 2760010
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 2 820,43
(exc. VAT)
Kr. 3 525,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 820,43 |
*price indicative
- RS Stock No.:
- 202-3960
- Mfr. Part No.:
- 2760010
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Inspection Window | |
| Length | 377mm | |
| Width | 597mm | |
| Height | 380mm | |
| Material | Aluminium, Acrylic | |
| For Use With | 1339000 and1009000 Enclosures instead of the Door, AX 1039000 | |
| IP Rating | IP54 | |
| Series | AX 2760.010 | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Inspection Window | ||
Length 377mm | ||
Width 597mm | ||
Height 380mm | ||
Material Aluminium, Acrylic | ||
For Use With 1339000 and1009000 Enclosures instead of the Door, AX 1039000 | ||
IP Rating IP54 | ||
Series AX 2760.010 | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DE
The Rittal FT viewing window is a viewing window for AX. It is used for mounting externally on the AX enclosures instead of door and on surfaces. The frame is made of aluminium and is natural anodised whereas the glass panel is acrylic.
IP 54 protection
Fits Enclosure type: AX
Build depth for components (max.): 58mm
Related links
- Rittal Aluminium 1339000 and1009000 Enclosures instead of the
- Rittal Aluminium AX
- Rittal Aluminium IP54 Inspection Window for use with 1076000 and1376000 Enclosures instead of the Door, AX 1012000
- Rittal Aluminium IP54 Inspection Window for use with 1350000 and1007000 Enclosures instead of the Door, AX 1050000
- Rittal Acrylic 1350000 and1007000 Enclosures instead of the
- Rittal Grey Aluminium IP54 Inspection Window for use with AX enclosures instead of a door and surfaces
- Rittal Acrylic
- Rittal Transparent Acrylic IP54 Inspection Window