Megger 1012-064 Insulation Tester Pin Probe Pins, For Use With MTR105 Rotating Machine Tester

Subtotal (1 unit)*

Kr. 102,96

(exc. VAT)

Kr. 128,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 102,96

*price indicative

RS Stock No.:
193-8413
Mfr. Part No.:
1012-064
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Accessory Type

Probe Pins

Product Type

Insulation Tester Pin

For Use With

MTR105 Rotating Machine Tester

Standards/Approvals

No

COO (Country of Origin):
GB

Megger Insulation Tester Pins, 1mΩ to 10Ω Resistance Measurement Range, Pack of 4 - 1012-064


Take a close look at your component's insulation with these tester pins from Megger. They enable four-wire Kelvin insulation tests using the MTR105 rotating machine tester (193-8409) for ease of measuring wire resistance. Thanks to their pointed heads, the probes easily pierce sheathed cables to reach conductors without a snag. Support for resistance readings between 1mΩ and 10Ω makes the pins a versatile choice. As they have highly conductive and corrosion-resistant gold-plated tips, they keep electricity flowing reliably for hassle-free measuring.

Features & Benefits


• Long shafts keep your fingers away from conductors for safe handling

• No leads, giving you flexibility when placing connections

• Supplied in a pack of four, so you can get straight to four-wire testing

Applications


• Automated production lines

• Oil and gas processing

• Industrial robotics

Why should I use a four-wire Kelvin connection in my insulation tests?


A four-wire connection minimises errors from wire resistance during your insulation tests. This ensures accurate readings when measuring low resistance levels or inspecting components installed far from your test equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy