Catu MX-720 Insulation Tester, 1 V Min, 1000 V dc Max, 200 mΩ CAT III 1000 V

Subtotal (1 unit)*

Kr. 3 627,17

(exc. VAT)

Kr. 4 533,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 627,17

*price indicative

RS Stock No.:
286-1642
Mfr. Part No.:
MX-720
Brand:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Model Number

MX-720

Product Type

Insulation Tester

Tester Type

Insulation Tester

Minimum Test Voltage

1V

Maximum Test Voltage

1000V dc

Display Type

LCD

Power Source

Battery

Insulation Testing Resistance

200mΩ

Safety Category Level

CAT III 1000 V

Safety Category Voltage

1000V dc

Length

200mm

Height

50mm

Width

92mm

Standards/Approvals

EN 61010-2-33:2012, EN 61326 / IEC 61326, EN 61010-1:2010+A1:2019, EN 61010-2-030:2010

Weight

700g

COO (Country of Origin):
CN
The Catu Digital Insulation Tester is a sophisticated instrument designed for testing insulation resistance, continuity, and measuring both DC and AC voltages. Capable of measuring DC voltages within the range of 1 to 1,000 volts.

Impact resistant elastomeric Shell

Continuity test

LCD display with backlight

Data hold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy