Terry TES1600 Insulation Tester, 250 V Min, 1 kV Max, 2 GΩ
- RS Stock No.:
- 287-2529
- Distrelec Article No.:
- 176-46-054
- Mfr. Part No.:
- TES1600
- Brand:
- Terry
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 1 958,79
(exc. VAT)
Kr. 2 448,49
(inc. VAT)
- RS Stock No.:
- 287-2529
- Distrelec Article No.:
- 176-46-054
- Mfr. Part No.:
- TES1600
- Brand:
- Terry
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
| Brand | Terry | |
| Model Number | TES1600 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 250V | |
| Maximum Test Voltage | 1kV | |
| Display Type | LCD | |
| Test Current | 1mA | |
| Power Source | Battery | |
| Battery Type | AA | |
| Minimum Operating Temperature | 0°C | |
| Insulation Testing Resistance | 2GΩ | |
| Maximum Operating Temperature | 40°C | |
| Width | 100mm | |
| Standards/Approvals | No | |
| Height | 57mm | |
| Length | 165mm | |
| Weight | 500g | |
| Select all | ||
|---|---|---|
Brand Terry | ||
Model Number TES1600 | ||
Product Type Insulation Tester | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 250V | ||
Maximum Test Voltage 1kV | ||
Display Type LCD | ||
Test Current 1mA | ||
Power Source Battery | ||
Battery Type AA | ||
Minimum Operating Temperature 0°C | ||
Insulation Testing Resistance 2GΩ | ||
Maximum Operating Temperature 40°C | ||
Width 100mm | ||
Standards/Approvals No | ||
Height 57mm | ||
Length 165mm | ||
Weight 500g | ||
- COO (Country of Origin):
- TW
The Insulation Tester is a reliable and accurate tool for measuring insulation resistance in various electrical applications. With features like power lock, auto-zero adjustment, and data-hold function, this tester ensures precise results. It also offers overload protection for added safety during use.
AC voltage measurement range up to 750V with 0.8% accuracy
Continuity beeper with 0.1 ohm resolution
Auto power off after 3 minutes of inactivity
Compact design with a 3 1/2 digit LCD display
Comes with carrying case, test lead, batteries, and instruction manual for convenience
Related links
- Extech MG310 Insulation Tester 1000 V Max, 5.5 GΩ CAT III
- Extech MG310 Insulation Tester 1000 V Max UKAS
- Extech 380320 Insulation Tester 1000 V Max, 400 MΩ CAT III
- RS PRO RS5500 Insulation Tester 1000 V Max, 4000 mΩ CAT III
- Chauvin Arnoux MH401 Insulation Tester 1000 V Max, 2000 mΩ CAT III
- RS PRO RS5500 Insulation Tester 1000 V Max UKAS
- RS PRO IIT1601 Insulation Tester 1000 V Max UKAS
- RS PRO IIT1601 Insulation Tester 1000 V Max, 4000 mΩ Footrest