MOXA USB Type B to D-Sub 9-Pin Interface Converter

Subtotal (1 unit)*

Kr. 3 415,41

(exc. VAT)

Kr. 4 269,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 3 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 415,41

*price indicative

RS Stock No.:
111-962
Mfr. Part No.:
UPort 1410-G2
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Interface Converter

Connector Type A

USB Type B

Connector Type B

D-Sub 9-Pin

Nominal Supply Voltage

5 V dc

Mount Type

DIN Rail

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Height

90.6mm

Depth

30mm

Weight

359g

Standards/Approvals

IEC 62368-1, IEC 61000-4-8, IEC 61000-4-3, EN 62368-1, IEC 61000-4-4, IEC 61000-4-2, WEEE, UL 62368-1, IEC 60068-2-31, IEC 60068-2-6, EN 55032, IEC 61000-4-5, RoHS, IEC 61000-4-6

Width

185mm

COO (Country of Origin):
TW
The Moxa USB to serial converters are ideal for laptop or workstation computers that need serial port expansion. They are essential for computers which need to connect different serial devices in the field or need separate interface converters for devices without a standard COM port or DB9 connector. The computers also come with a USB cable that has a latch and screw lock for a more secure connection between the UPort and your computer.

USB 3.2 SuperSpeed capability

50 bps to 921.6 kbps baud rate

Serial port with 2 kV isolation protection

Latching USB cable design for firmer connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy