Ixxat RJ45 IPC Accessory Interface Converter

Subtotal (1 unit)*

Kr. 7 574,88

(exc. VAT)

Kr. 9 468,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 574,88

*price indicative

RS Stock No.:
170-406
Mfr. Part No.:
1.03.0283.00001
Brand:
Ixxat
Find similar products by selecting one or more attributes.
Select all

Brand

Ixxat

Product Type

IPC Accessory Interface Converter

Connector Type B

RJ45

Nominal Supply Voltage

+5 V DC/300 mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

80mm

Weight

100g

Depth

22mm

Height

50mm

Standards/Approvals

CE, FCC, UKCA

COO (Country of Origin):
SE
The Anybus Starter Kit includes the USB to CAN V2 professional interface with two CAN channels to easily establish a connection between a computer and up to two CAN networks. Complemented by two RJ45 to D Sub 9 adapter cables, a D Sub 9 ribbon cable with four connectors, two termination resistors, and a D Sub 9 gender changer, it ensures a seamless setup right out of the box.

Plug and play toolkit for a quick and easy connection of CAN networks to a PC

2 x high speed CAN connection up to 1 Mbit/s with 2 x RJ45 sockets

Native USB 2.0 hi speed compatible with USB 1.1 and USB 3.x

Galvanic isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy