StarTech.com USB 2.0 Interface Converter 1

Subtotal (1 unit)*

Kr. 391,25

(exc. VAT)

Kr. 489,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 391,25

*price indicative

RS Stock No.:
193-2835
Distrelec Article No.:
302-52-532
Mfr. Part No.:
ICUSB128410
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Interface Converter

Bus Type

USB 2.0

Input Port

USB Type-A (4 Pin) USB 2.0

Output Port

Centronics (36 Pin) Male

Number of Ports

1

Standards/Approvals

IEEE 1284

COO (Country of Origin):
CN

StarTech's 10ft Centronics (36 pins) Male Converter - ICUSB128410


This handy adapter from StarTech is 10ft in length, meaning you can position an Epson printer and host Windows laptop within an extended distance of each other. The added benefit of this parallel port is it's plug in and play installation.

The adapter is bus powered through the host computer's USB port, so there's no need for an external power supply. Even better, utilising a USB port means data can transfer much faster than a standard centronics 36 pins to centronics 36 pins connection. This increases productivity by reducing wait time for printer jobs or data transfers.

This parallel printer adapter cable connects with peripheral devices via a 25 pin connection and is bi-directional. It is a cost-effective, reliable solution to replacing parallel printers because of USB incompatibility. This cable uses minimal power and draws its power from the host computer.

StarTech provide a 2-year warranty and lifetime technical support with this product.

Applications


• Add a centronics 36 pins male port to your computer for parallel connections, such as printers

• Ideal for computers without this connection type

Features and Benefits


• USB A 2.0

• centronics 36 pins male parallel port

• Bi-directional port (IEEE-1284 compliant)

• 10ft Cable length

• Bus powered with low power consumption

• Plug-and-play installation

• No interrupt request for installation required (IRQ)

• Compatible with: Windows® 98SE, ME, 2000, XP, Vista, 7, 8, 8.1, 10 Windows Server® 2000, 2003, 2008 R2, 2012, 2012 R2, 2016, 2019 Mac OS X® 10.6 to 10.15 Linux 2.6.x to 4.11.x LTS Versions only

What's in the box?


•1x 10ft USB to centronics 36 pins Male Parallel Adapter Cable

Chipset Manufacturer


Prolific

Chipset Model


PL2305

Cable Length


0.9 m

How long is this Adapter Cable?


3m

Maximum Baud Rate


1.5Mbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy