Connective Peripherals RS485 Converter Cable 2
- RS Stock No.:
- 228-6405
- Mfr. Part No.:
- USB2-H-5002
- Brand:
- Connective Peripherals
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-6405
- Mfr. Part No.:
- USB2-H-5002
- Brand:
- Connective Peripherals
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
| Brand | Connective Peripherals | |
| Bus Type | RS485 | |
| Product Type | Converter Cable | |
| Input Port | USB 2.0 Hi-Speed Interface | |
| Output Port | RS485 | |
| Number of Ports | 2 | |
| Maximum Baud Rate | 10Mbps | |
| Standards/Approvals | RoHS, WEEE, PFOS and DecaBDE standards compliance, REACH, FCC Part 15 Subpart B and European EMC Directive | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Bus Type RS485 | ||
Product Type Converter Cable | ||
Input Port USB 2.0 Hi-Speed Interface | ||
Output Port RS485 | ||
Number of Ports 2 | ||
Maximum Baud Rate 10Mbps | ||
Standards/Approvals RoHS, WEEE, PFOS and DecaBDE standards compliance, REACH, FCC Part 15 Subpart B and European EMC Directive | ||
The Connective Peripherals adapter designed for plug and play and takes power from USB bus. This series support USB1.1 and compatible with USB2.0 host port.
CE or FCC approved
Industrial options available
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies