WAGO D-Sub 9 to Female to Interface Adapter

Subtotal (1 unit)*

Kr. 4 952,72

(exc. VAT)

Kr. 6 190,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 952,72

*price indicative

RS Stock No.:
279-7408
Mfr. Part No.:
750-333/025-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Interface Adapter

Connector Type A

D-Sub 9

Connector Gender A

Female

Standards/Approvals

BSH, KR, IECEX, KC, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, ABS, EN 61000-6-2, PRS, IEC 61131-2, UL, LR, UKEX, ATEX, EAC, RINA, CCCEx, IEC 60068-2-27, DNV, BV, EN 61000-6-4

The WAGO Fieldbus Coupler maps the peripheral data of all the WAGO IO System to PROFIBUS DP. When initializing, the coupler determines the node of module structure and creates the process image of all inputs and outputs. Modules with a bit width smaller than eight are grouped in one byte for address space optimization.

RoHS compliant

IP20 degree of protection

Shock and vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy