WAGO M12 Socket to Male to Interface Adapter
- RS Stock No.:
- 279-7423
- Mfr. Part No.:
- 750-364/040-010
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7423
- Mfr. Part No.:
- 750-364/040-010
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Interface Adapter | |
| Connector Type A | M12 Socket | |
| Connector Gender A | Male | |
| Standards/Approvals | IECEX, EN 61000-6-2, RINA, IEC 60068-2-6, KC, UL, ATEX, IEC 61131-2, EAC, IEC 60068-2-27, PRS, IEC, ABS, EN 61000-6-4, DNV | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Adapter | ||
Connector Type A M12 Socket | ||
Connector Gender A Male | ||
Standards/Approvals IECEX, EN 61000-6-2, RINA, IEC 60068-2-6, KC, UL, ATEX, IEC 61131-2, EAC, IEC 60068-2-27, PRS, IEC, ABS, EN 61000-6-4, DNV | ||
The WAGO Fieldbus Coupler Modbus connects ETHERNET to the modular WAGO I/O System. The fieldbus coupler detects all connected I/O modules and creates a local process image. Two ETHERNET interfaces and an integrated switch allow the fieldbus to be wired in n a line topology, eliminating the need for additional network devices, such as switches or hubs.
An extended temperature range
Higher vibration and shock resistance
Related links
- WAGO M12 Socket to Male to Interface Adapter
- WAGO Female 4 way M12 1 m
- WAGO RJ45 to Male to Interface Adapter
- WAGO D-Sub 9 to Female to Interface Adapter
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module Analogue Input, Analogue Output
- WAGO Female 4 way M12 Straight Actuator/Sensor Cable, 1 m
- WAGO Interface Adapter