Digitus USB Type A to Male to DB9 Male USB Serial Cable Adapter

Subtotal (1 unit)*

Kr. 618,20

(exc. VAT)

Kr. 772,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 618,20

*price indicative

RS Stock No.:
288-7417
Distrelec Article No.:
302-45-498
Mfr. Part No.:
DA-70158
Brand:
Digitus
Find similar products by selecting one or more attributes.
Select all

Brand

Digitus

Product Type

USB Serial Cable Adapter

Connector Type A

USB Type A

Connector Gender A

Male

Connector Type B

DB9

Connector Gender B

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The USB 2.0 to 2x RS232 Cable is a versatile USB to Serial Adapter that allows you to connect up to two serial devices simultaneously via USB port to a PC. With high compatibility and data transfer rates of 1Mbps and more, this cable is perfect for connecting weather stations, set-top-boxes, motor controls, sensors, gaming consoles, and more. Supporting remote wake-up and power management, this cable offers an elegant solution for your serial device connections.

Chipset: FTDI / FT2232H for reliable performance

Supports Windows 10, 8.1, 8, 7, Vista, XP, Mac OS X and Linux for versatile compatibility

Data transfer rates of 1Mbps and more for fast and efficient connectivity

Connects up to two serial devices simultaneously via USB port for convenience

Remote wake-up and power management support for energy efficiency

Cable length of 1.50m for flexible setup options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy