Siemens SIMATIC S7-400 Series Interface Module

Subtotal (1 unit)*

Kr. 12 645,43

(exc. VAT)

Kr. 15 806,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 645,43

*price indicative

RS Stock No.:
226-4025
Mfr. Part No.:
6ES7461-0AA01-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Maximum Operating Temperature

70°C

Standards/Approvals

No

Depth

280mm

Width

25mm

Length

290mm

Series

SIMATIC S7-400

COO (Country of Origin):
DE
The Siemens Interface module receiver IM 461-0 for central coupling without for PS transfer, with C-bus.

Input current 290mA

Power loss 1450mW

Cable length between first and last interface module maximum 5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy