WAGO 1-Contact Interface Module, DIN Rail, 16A

Subtotal (1 pack of 20 units)*

Kr. 4 449,34

(exc. VAT)

Kr. 5 561,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +Kr. 222,467Kr. 4 449,34

*price indicative

RS Stock No.:
240-7975
Mfr. Part No.:
788-354
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Interface Module

Wire Size

14AWG, 22AWG

Current

16A

Number of Contacts

1

Orientation

Straight

Mount Type

DIN Rail

Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

54mm

Standards/Approvals

UL

Width

15mm

Length

86mm

COO (Country of Origin):
CN
The WAGO relay module has 24 VDC nominal input voltage and 1 changeover contact. It has 16 A limiting continuous current. It has 15 mm module width and come in grey colour.

Red status indicator

IP20 rated

DIN-35 rail mounted

Push-in clamp connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy