Siemens 6AG215 Series Interface Module
- RS Stock No.:
- 252-2903
- Mfr. Part No.:
- 6AG21555AA014AB0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 18 533,83
(exc. VAT)
Kr. 23 167,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 18 533,83 |
*price indicative
- RS Stock No.:
- 252-2903
- Mfr. Part No.:
- 6AG21555AA014AB0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Interface Module | |
| Maximum Operating Temperature | 70°C | |
| Depth | 129mm | |
| Standards/Approvals | EN/IEC | |
| Series | 6AG215 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Maximum Operating Temperature 70°C | ||
Depth 129mm | ||
Standards/Approvals EN/IEC | ||
Series 6AG215 | ||
- COO (Country of Origin):
- DE
6AG21555AA014AB0
The Siemens SIPLUS ET 200MP IM155-5 PN ST TX is a PROFINET IO device interface module for ET 200MP electronic modules, up to 12 IO modules without PS up to 30 IO modules with additional PS, integrated 2-port switch and RJ45 shared device.
Transmission procedure PROFINET with 100 Mbit/s full duplex
Related links
- Siemens 6AG215 Series Interface Module
- Siemens 6AG119 Series Interface Module
- Siemens 6ES7155 Series Interface Module
- Siemens 6AG113 Series Interface Module
- Siemens SIMATIC Series Interface Module
- Siemens 6AG1155 Series Interface Module
- Siemens RA23 Series Interface Module
- Siemens 6AG115 Series Interface Module