Siemens 6ES7461 Series Interface Module

Subtotal (1 unit)*

Kr. 17 144,33

(exc. VAT)

Kr. 21 430,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17 144,33

*price indicative

RS Stock No.:
255-3772
Mfr. Part No.:
6AG14610AA012AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Depth

217mm

Series

6ES7461

COO (Country of Origin):
DE
The Siemens SIPLUS S7-400 CPU interface module 461-0 RX has conformal coating.

Ambient temperature during operation at min -25 °C & at max-60°C

Type 1 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy