Siemens AS-I Data Decoupler Series Interface Module

Subtotal (1 unit)*

Kr. 2 149,12

(exc. VAT)

Kr. 2 686,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 149,12

*price indicative

RS Stock No.:
271-9991
Mfr. Part No.:
3RK19011DG221AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Depth

121.2mm

Series

AS-I Data Decoupler

RoHS Status: Exempted

COO (Country of Origin):
CZ
The Siemens data decoupling module, the AS-Interface network and the transmission of data and power can be realized along one cable. The combination of data decoupling modules and standard power supply units is therefore a cost-efficient alternative to th

Degree Celsius of protection IP20

Version with screw or spring-loaded terminals

Options as single and double data decoupling

Integrated ground-fault detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy