Siemens RA23 Series Interface Module
- RS Stock No.:
- 275-2234
- Mfr. Part No.:
- 7XG3123-2DA00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 9 663,60
(exc. VAT)
Kr. 12 079,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 663,60 |
*price indicative
- RS Stock No.:
- 275-2234
- Mfr. Part No.:
- 7XG3123-2DA00-0AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Interface Module | |
| Voltage | 110V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Depth | 66mm | |
| Width | 15.5mm | |
| Length | 82mm | |
| Series | RA23 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Voltage 110V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Depth 66mm | ||
Width 15.5mm | ||
Length 82mm | ||
Series RA23 | ||
- COO (Country of Origin):
- AU
The Siemens RA23 arc protection interface module comes with 2 sensor input for arc detectors.
DC voltage
Maximum temperature 55 degrees
Related links
- Siemens RA23 Series Interface Module
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400H Series Interface Module
- Siemens 6ES7972 Series Interface Module, 30mA
- Siemens 6ES7155 Series Interface Module
- Siemens 6ES7155 Series Interface Module, 700mA
- Siemens 6AG119 Series Interface Module
- Siemens 6AG1155 Series Interface Module