WAGO 789 Series Interface Module, Cage Clamp Connector, DIN Rail
- RS Stock No.:
- 279-4276
- Mfr. Part No.:
- 789-912
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 7 184,32
(exc. VAT)
Kr. 8 980,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 184,32 |
*price indicative
- RS Stock No.:
- 279-4276
- Mfr. Part No.:
- 789-912
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 20AWG | |
| Connector Type | Cage Clamp | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 35mm | |
| Standards/Approvals | EN 50090-2-2 | |
| Length | 90mm | |
| Series | 789 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Module | ||
Wire Size 12AWG, 20AWG | ||
Connector Type Cage Clamp | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 35mm | ||
Standards/Approvals EN 50090-2-2 | ||
Length 90mm | ||
Series 789 | ||
The WAGO specialty electronic module offers a standard interface to SMI-compliant electrical drives. The interface represents a purely physical level conversion between the standard RS-232 interface and the SMI signal level. The interface module operates up to 16 SMI drives. The entire SMI range of functions can be used. The special WAGO-I/O-PRO function blocks communicate between applications and SMI drives.
Rohs compliant
DIN 35 rail mount
Related links
- WAGO 789 Series Interface Module DIN Rail
- WAGO 789 Series Relay Module 24V dc Coil, 19mA
- Phoenix Contact UM45 Series 14-Contact Interface Module DIN Rail, 1A
- WAGO 789 Series Relay Module 24V dc Coil 19mA
- WAGO 789 Series Relay Module 24V ac/dc Coil, 12mA
- WAGO 789 Series Relay Module 230V ac Coil 4mA
- WAGO 789 Series Relay Module 24V dc Coil 21mA
- WAGO 789 Series Relay Module 24V ac Coil, 32mA