Control Techniques Remote Keypad

Subtotal (1 unit)*

Kr. 2 156,78

(exc. VAT)

Kr. 2 695,98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 156,78

*price indicative

RS Stock No.:
175-3980
Mfr. Part No.:
82500000000001
Brand:
Control Techniques
Find similar products by selecting one or more attributes.
Select all

Brand

Control Techniques

Product Type

Inverter Accessory

Accessory Type

Remote Keypad

For Use With

Unidrive M301

Standards/Approvals

No

COO (Country of Origin):
CN

Control Techniques Inverter Drive


The Control Techniques remote keypad allows the drive to operate from a more convenient location such as a control panel door. It includes a rubber gasket and integrated fixing nut. It consists of colour-coded rubber buttons with RJ45 connector.

Features and Benefits


• Compact

• Easy to install

• Multilingual LCD keypad for rapid set-up and superior diagnostics

• Rapid and secure panel fit with 1mm x 32mm hole

• Remote mountable keypad

Applications


• Unidrive M300

Certifications


• IP 66 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy