Siemens Power Module, 1.5 kW, 3 Phase, SINAMICS PM240-2 Series 230V 7.5 A

Subtotal (1 unit)*

Kr. 5 147,31

(exc. VAT)

Kr. 6 434,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 147,31

*price indicative

RS Stock No.:
225-5458
Mfr. Part No.:
6SL3210-1PB17-4UL0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Module

Power Rating

1.5kW

Number of Phases

3

Maximum Output Current

7.5A

Series

SINAMICS PM240-2

Mount Type

Panel

IP Rating

IP20

Overall Length

196mm

Output Frequency

550Hz

Minimum Supply Voltage

230V

Maximum Supply Voltage

230V

Drive Type

Vector Control

Compatible Motor Type

AC Motor

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE, C-Tick (RCM), cUL, EMC 2004/108/EC, Low Voltage Directive 2006/95/EC, UL

Overall Width

73mm

Overall Depth

165mm

COO (Country of Origin):
GB
The Siemens SINAMICS PM240‑2 power modules are based on a new hardware platform. This permits an increase in power density as well as the application of innovative cooling concepts with especially high requirements in terms of control cabinet cooling.

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy