Texas Instruments SN74HC04D Hex Inverter, 14-Pin SOIC

Get a bulk buy discount

Add 100 more to save 19%

View bulk pricing options

Subtotal (1 tube of 50 units)*

Kr. 509,30

(exc. VAT)

Kr. 636,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50Kr. 10,186Kr. 509,30-
100 - 200Kr. 8,15Kr. 407,5019%
250 - 450Kr. 7,639Kr. 381,9525%
500 - 700Kr. 7,13Kr. 356,5030%
750 +Kr. 6,111Kr. 305,5540%

*price indicative

RS Stock No.:
526-527
Mfr. Part No.:
SN74HC04D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

74HC Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy