onsemi Schmitt Trigger Input MC74HC14ADTG CMOS Inverter 6, 14-Pin TSSOP

Get a bulk buy discount

Add 192 more to save 5%

View bulk pricing options

Subtotal (1 tube of 96 units)*

Kr. 492,86

(exc. VAT)

Kr. 616,13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
96 - 96Kr. 5,134Kr. 492,86-
192 - 384Kr. 4,826Kr. 463,305%
480 +Kr. 4,62Kr. 443,5210%

*price indicative

RS Stock No.:
145-2954
Mfr. Part No.:
MC74HC14ADTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

CMOS Inverter

Logic Function

Inverter

Input Type

CMOS

Output Type

TTL

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

110ns

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mount Type

Surface

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Package Type

TSSOP

Pin Count

14

Minimum Operating Temperature

-55°C

Logic Family

HC

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

4.5mm

Series

MC74HC14A

Height

1.05mm

Length

5.1mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH

74HC Family, ON Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy