Nexperia Schmitt Trigger Input 74HCT2G14GW,125 Inverter 2, 6-Pin SC-88

Subtotal (1 reel of 3000 units)*

Kr. 4 242,00

(exc. VAT)

Kr. 5 304,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 1,414Kr. 4 242,00

*price indicative

RS Stock No.:
165-8561
Mfr. Part No.:
74HCT2G14GW,125
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Inverter

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

2

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

190ns

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Minimum Supply Voltage

2V

Mount Type

Surface

Package Type

SC-88

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

125°C

Logic Family

HCT

Series

74HCT2G14

Height

1mm

Length

2.2mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY

74HCT Family Inverters & Buffers, Nexperia


High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy