DiodesZetex Schmitt Trigger Input 74AHC1G14W5-7 Inverter 1, 5-Pin SOT-25

Subtotal (1 reel of 3000 units)*

Kr. 1 053,00

(exc. VAT)

Kr. 1 317,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,351Kr. 1 053,00

*price indicative

RS Stock No.:
165-8853
Mfr. Part No.:
74AHC1G14W5-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

Inverter

Product Type

Inverter

Input Type

Schmitt Trigger

Output Type

Push Pull

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

20.5ns

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mount Type

Surface

Minimum Supply Voltage

2V

Maximum Supply Voltage

5.5V

Package Type

SOT-25

Minimum Operating Temperature

-40°C

Pin Count

5

Logic Family

HC

Maximum Operating Temperature

125°C

Width

1.7mm

Series

74AHC1G14

Height

1.3mm

Standards/Approvals

No

Length

3.1mm

Automotive Standard

No

COO (Country of Origin):
CN

74AHC Family, Diodes Inc


The 74AHC are an Advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic Gates and hex inverters.

Supply Voltage Range: 2.0V to 5.5V

Outputs Sink or Source 8mA at VCC: 4.5V

ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

Latch-Up Exceeds 250mA per JESD 78, Class II

74AHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy