onsemi Schmitt Trigger Input 74ACT14SCX Inverter 6, 14-Pin SOIC
- RS Stock No.:
- 166-1617
- Mfr. Part No.:
- 74ACT14SCX
- Brand:
- onsemi
Subtotal (2500 units, on reels of 2500)*
Kr. 4 735,00
(exc. VAT)
Kr. 5 920,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 28 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | Kr. 1,894 | Kr. 4 735,00 |
*price indicative
- RS Stock No.:
- 166-1617
- Mfr. Part No.:
- 74ACT14SCX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | Open Collector | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Maximum High Level Output Current | -75mA | |
| Maximum Low Level Output Current | 75mA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Logic Family | ACT | |
| Maximum Operating Temperature | 85°C | |
| Series | 74ACT14SCX | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Open Collector | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Maximum High Level Output Current -75mA | ||
Maximum Low Level Output Current 75mA | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Logic Family ACT | ||
Maximum Operating Temperature 85°C | ||
Series 74ACT14SCX | ||
Height 1.5mm | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Automotive Standard No | ||
74ACT Family, Fairchild Semiconductor
74ACT Family
Related links
- onsemi Schmitt Trigger Input 74ACT14SCX Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input Inverter 6, 14-Pin TSSOP
- onsemi Schmitt Trigger Input CMOS Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input MC14106BDR2G Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input 74AC14SCX Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input MC14106BDG Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input 74AC14SC CMOS Inverter 6, 14-Pin SOIC