DiodesZetex Schmitt Trigger Input 74HCT14T14-13 Inverter 6, 14-Pin TSSOP

Subtotal (1 reel of 2500 units)*

Kr. 2 170,00

(exc. VAT)

Kr. 2 712,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 0,868Kr. 2 170,00

*price indicative

RS Stock No.:
169-7248
Mfr. Part No.:
74HCT14T14-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Inverter

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Push Pull

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

51ns

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Minimum Supply Voltage

4.5V

Mount Type

Surface

Package Type

TSSOP

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

125°C

Logic Family

HCT

Height

1.05mm

Series

74HCT14

Width

4.5mm

Standards/Approvals

No

Length

5.1mm

Automotive Standard

No

COO (Country of Origin):
CN

74HCT Family, DiodesZetex


The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard logic gates, hex inverters, buffers, Schmitt trigger inverters and counters & shift registers.

Supply Voltage Range: 4.5V to 5.5V

Sinks or Sources 4mA at VCC: 4.5V

CMOS Low Power Consumption

Schmitt Trigger Action at All Inputs

ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy