onsemi 74AC04SC CMOS Inverter 6, 14-Pin SOIC
- RS Stock No.:
- 178-4796
- Mfr. Part No.:
- 74AC04SC
- Brand:
- onsemi
Add 110 more to save Kr. 27,72
View bulk pricing optionsSubtotal (1 tube of 55 units)*
Kr. 229,96
(exc. VAT)
Kr. 287,43
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 110 unit(s) ready to ship
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 55 - 55 | Kr. 4,181 | Kr. 229,96 | - |
| 110 - 220 | Kr. 3,929 | Kr. 216,10 | Kr. 27,72 |
| 275 + | Kr. 3,765 | Kr. 207,08 | Kr. 114,40 |
*price indicative
- RS Stock No.:
- 178-4796
- Mfr. Part No.:
- 74AC04SC
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | CMOS Inverter | |
| Logic Function | Inverter | |
| Input Type | TTL | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | No | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Logic Family | AC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 74AC04 | |
| Width | 4mm | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type CMOS Inverter | ||
Logic Function Inverter | ||
Input Type TTL | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Logic Family AC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 74AC04 | ||
Width 4mm | ||
Length 8.75mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
74AC Family, Fairchild Semiconductor
74AC Family
Related links
- onsemi CMOS Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input MC74HCT14ADR2G CMOS Inverter 6, 14-Pin SOIC
- onsemi MC14069UBDR2G CMOS Inverter 6, 14-Pin SOIC
- onsemi MC74HCU04ADG CMOS Inverter 6, 14-Pin SOIC
- onsemi 74ACT04SCX CMOS Inverter 6, 14-Pin SOIC
- onsemi MM74HC04MX CMOS Inverter 6, 14-Pin SOIC
- onsemi MM74HC04M CMOS Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input CMOS Inverter 6, 14-Pin SOIC