Nexperia Schmitt Trigger Input 74HCT14PW,118 Hex Schmitt Trigger Inverter 6, 14-Pin TSSOP
- RS Stock No.:
- 219-4279
- Mfr. Part No.:
- 74HCT14PW,118
- Brand:
- Nexperia
Subtotal (1 pack of 50 units)*
Kr. 98,25
(exc. VAT)
Kr. 122,80
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | Kr. 1,965 | Kr. 98,25 |
| 100 - 200 | Kr. 1,194 | Kr. 59,70 |
| 250 - 450 | Kr. 1,167 | Kr. 58,35 |
| 500 - 950 | Kr. 1,13 | Kr. 56,50 |
| 1000 + | Kr. 1,107 | Kr. 55,35 |
*price indicative
- RS Stock No.:
- 219-4279
- Mfr. Part No.:
- 74HCT14PW,118
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Hex Schmitt Trigger Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | Inverting | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 190ns | |
| Maximum High Level Output Current | 4mA | |
| Maximum Low Level Output Current | 20μA | |
| Minimum Supply Voltage | 4.5V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 7V | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Logic Family | 74HCT | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.4mm | |
| Height | 1.8mm | |
| Series | 74HCT14 | |
| Standards/Approvals | No | |
| Width | 5.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Hex Schmitt Trigger Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Inverting | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 190ns | ||
Maximum High Level Output Current 4mA | ||
Maximum Low Level Output Current 20μA | ||
Minimum Supply Voltage 4.5V | ||
Mount Type Surface | ||
Maximum Supply Voltage 7V | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Logic Family 74HCT | ||
Maximum Operating Temperature 125°C | ||
Length 6.4mm | ||
Height 1.8mm | ||
Series 74HCT14 | ||
Standards/Approvals No | ||
Width 5.4mm | ||
Automotive Standard No | ||
Related links
- Nexperia Schmitt Trigger Input 74HCT14PW 14-Pin TSSOP
- Nexperia Schmitt Trigger Input HEF40106BT 14-Pin SO-14
- Nexperia Schmitt Trigger Input 74HC14PW 14-Pin TSSOP
- Nexperia Schmitt Trigger Input 74LVC04APW 14-Pin TSSOP
- Texas Instruments Schmitt Trigger Input SN74HCT14PWT Hex Schmitt Trigger Inverter 6, 14-Pin TSSOP
- Texas Instruments Schmitt Trigger Input Hex Schmitt Trigger Inverter 6, 14-Pin TSSOP
- Nexperia Schmitt Trigger Input 74AHC14D 14-Pin SO-8
- Nexperia Schmitt Trigger Input 74LVC14AD 14-Pin SO-8