Nexperia HEF4069UBT,653 Hexagon Unbuffered Inverter 6, 14-Pin SO-14
- RS Stock No.:
- 219-4357
- Mfr. Part No.:
- HEF4069UBT,653
- Brand:
- Nexperia
Add 100 more to save Kr. 67,50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
Kr. 103,90
(exc. VAT)
Kr. 129,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 2 400 unit(s) ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | Kr. 2,078 | Kr. 103,90 | - |
| 100 - 200 | Kr. 1,403 | Kr. 70,15 | Kr. 67,50 |
| 250 - 450 | Kr. 1,373 | Kr. 68,65 | Kr. 176,25 |
| 500 - 950 | Kr. 1,194 | Kr. 59,70 | Kr. 442,00 |
| 1000 + | Kr. 1,167 | Kr. 58,35 | Kr. 911,00 |
*price indicative
- RS Stock No.:
- 219-4357
- Mfr. Part No.:
- HEF4069UBT,653
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | Inverter | |
| Product Type | Hexagon Unbuffered Inverter | |
| Input Type | CMOS | |
| Output Type | Inverting | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | No | |
| Maximum Propagation Delay Time @ CL | 90ns | |
| Maximum High Level Output Current | -0.36mA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SO-14 | |
| Maximum Supply Voltage | 18V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Logic Family | HEF4000 | |
| Standards/Approvals | JEDEC standard JESD 13-B | |
| Width | 4mm | |
| Series | HEF4069UB | |
| Length | 8.75mm | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function Inverter | ||
Product Type Hexagon Unbuffered Inverter | ||
Input Type CMOS | ||
Output Type Inverting | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ CL 90ns | ||
Maximum High Level Output Current -0.36mA | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SO-14 | ||
Maximum Supply Voltage 18V | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Logic Family HEF4000 | ||
Standards/Approvals JEDEC standard JESD 13-B | ||
Width 4mm | ||
Series HEF4069UB | ||
Length 8.75mm | ||
Height 1.45mm | ||
Automotive Standard No | ||
Related links
- Nexperia HEF4069UBT 14-Pin SO-14
- Nexperia HEF4069UBT 14-Pin SOIC
- Nexperia Schmitt Trigger Input HEF40106BT 14-Pin SO-14
- Nexperia 74HC04D 14-Pin SO-14
- Nexperia 74HCT04D 14-Pin SO-8
- Nexperia 74HC04D 14-Pin SO-8
- Nexperia Schmitt Trigger Input 74HC14D 14-Pin SO-8
- Nexperia Schmitt Trigger Input 74HCT14D 14-Pin SO-8