Microchip I/O Expander Serial-SPI QFN 18, MCP23008T-E/ML
- RS Stock No.:
- 332-942
- Mfr. Part No.:
- MCP23008T-E/ML
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
Kr. 50 737,50
(exc. VAT)
Kr. 63 422,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | Kr. 15,375 | Kr. 50 737,50 |
*price indicative
- RS Stock No.:
- 332-942
- Mfr. Part No.:
- MCP23008T-E/ML
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Package Type | QFN | |
| Interface Type | Serial-SPI | |
| Pin Count | 18 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Package Type QFN | ||
Interface Type Serial-SPI | ||
Pin Count 18 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip 8 bit General purpose parallel I/O expansion for I2C bus or SPI applications. Its consists of multiple 8 bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits.
8 bit port expander with interrupt output
3 address inputs for up to 8 devices on one bus
Internal power on reset
Related links
- Microchip 8-Channel I/O Expander Serial-SPI QFN 20, MCP23S08-E/ML
- Microchip 16-Channel I/O Expander Serial-SPI QFN 28, MCP23S17-E/ML
- Microchip I/O Expander SPI QFN 18, MCP23S08T-E/ML
- Microchip 16-Channel I/O Expander Serial-SPI QFN 24, MCP23S18-E/MJ
- Microchip 8-Channel I/O Expander Serial-SPI QFN 16, MCP23S09-E/MG
- Microchip 8-Channel I/O Expander Serial-SPI QFN 16
- Microchip I/O Expander SPI QFN 18, MCP23S18T-E/MJ
- Microchip 16-Channel I/O Expander SPI QFN 28, MCP23S17T-E/ML